837-022-521-808

Heilind Number:EDA837-022-521-808
Manufacturer:EDAC
Manufacturer Number:837-022-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-808

Detailed Description

Enhance connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts offering a total of 22 positions, it facilitates seamless board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications that require robust and efficient connectivity solutions. Elevate your PCB designs with this essential component.