837-022-521-812

Heilind Number:EDA837-022-521-812
Manufacturer:EDAC
Manufacturer Number:837-022-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-812

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a housing made of UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, ensuring reliable conductivity. With two rows and 22 positions, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.