837-022-523-101

Heilind Number:EDA837-022-523-101
Manufacturer:EDAC
Manufacturer Number:837-022-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a single row layout and a pitch of .156 inches, it offers precise and efficient board-to-board connections. Boasting 22 positions and a straight mount orientation, it provides ample room for secure linking. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in challenging conditions. Ideal for various applications, this connector is a crucial component for seamless PCB connectivity.