837-022-523-102

Heilind Number:EDA837-022-523-102
Manufacturer:EDAC
Manufacturer Number:837-022-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide efficient conductivity. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, this connector is perfect for high-power applications. Featuring a single row layout with 22 positions at a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto your PCB. The vibrant green color adds a touch of visual distinction, and its straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your projects.