837-022-523-103

Heilind Number:EDA837-022-523-103
Manufacturer:EDAC
Manufacturer Number:837-022-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-103

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout and 22 positions, this connector is perfect for streamlined connections. Its copper alloy contacts provide reliable conductivity, while its .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its straight mount orientation simplifies installation, making it a convenient choice for various projects. Upgrade your connectivity solutions with this high-quality connector.