837-022-523-104

Heilind Number:EDA837-022-523-104
Manufacturer:EDAC
Manufacturer Number:837-022-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-104

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for top performance in demanding environments. Featuring a vibrant green color, it adds a pop of personality to your PCB setup. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission. Its single row design with 22 positions and copper alloy contacts offers seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.