837-022-523-107

Heilind Number:EDA837-022-523-107
Manufacturer:EDAC
Manufacturer Number:837-022-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers superior performance, capable of handling up to 3A of power. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in any application. With a single row layout and 22 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in this essential component for efficient and secure board-to-board connections in your projects.