837-022-523-108

Heilind Number:EDA837-022-523-108
Manufacturer:EDAC
Manufacturer Number:837-022-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-108

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a striking shade of green. Designed for optimal performance, it features a single row with 22 copper alloy contacts, allowing for efficient power transmission at a maximum amperage of 3A. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation further simplifies installation, making it a versatile and reliable choice for various electronic applications. Elevate your connectivity with this essential component.