837-022-523-112

Heilind Number:EDA837-022-523-112
Manufacturer:EDAC
Manufacturer Number:837-022-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-112

Detailed Description

Experience reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 22 positions, each equipped with Copper Alloy contacts for optimal conductivity. Its UL 94V-0 Diallyl Phthalate housing ensures safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB connectivity with this essential component.