837-022-523-207

Heilind Number:EDA837-022-523-207
Manufacturer:EDAC
Manufacturer Number:837-022-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for robust performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts. With a dual-row configuration, it offers 22 positions with a pitch of .156 inches, ensuring efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this high-quality connector for seamless board-to-board connectivity.