837-022-523-208

Heilind Number:EDA837-022-523-208
Manufacturer:EDAC
Manufacturer Number:837-022-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-208

Detailed Description

Enhance your high-temperature electronic connections with this top-tier Card Edge Connector. Crafted with precision, it boasts a vibrant green hue and is designed to handle up to 3A of power. The housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. With two rows and 22 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any demanding application. Explore our full range of connectors for seamless board-to-board connections.