837-022-523-212

Heilind Number:EDA837-022-523-212
Manufacturer:EDAC
Manufacturer Number:837-022-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-212

Detailed Description

Experience seamless high-temperature connectivity with this advanced Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, it not only stands out visually but also delivers superior functionality with a 3A amperage rating. The robust housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. Featuring two rows of precision-engineered Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers reliable power and signal transmission across its 22 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Ideal for a variety of applications, this connector is a must-have for any PCB assembly project.