837-022-523-604

Heilind Number:EDA837-022-523-604
Manufacturer:EDAC
Manufacturer Number:837-022-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-604

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row configuration, making it ideal for a wide range of applications. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it guarantees both durability and reliable conductivity. Featuring 22 positions and a pitch of .156 inches, it offers ample connectivity options while ensuring precise alignment on your board. Its straight mount orientation and a row spacing of .2 inches further enhance its versatility. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C with ease. Elevate your PCB assembly with this essential component, a must-have in any professional setup.