837-022-523-607

Heilind Number:EDA837-022-523-607
Manufacturer:EDAC
Manufacturer Number:837-022-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-607

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 22 positions, ensuring optimal connectivity for your electronic devices. Crafted with precision, it features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, adding both durability and aesthetics to your assembly. The contact material, composed of Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Elevate your PCB design with this essential component, perfect for a wide range of applications in the electronics industry.