837-022-523-803

Heilind Number:EDA837-022-523-803
Manufacturer:EDAC
Manufacturer Number:837-022-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-803

Detailed Description

Enhance your electronic connections with this high temp card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the copper alloy contacts guarantee efficient power transmission. With 22 positions spread across 2 rows and a pitch of .156 inches, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring stability under extreme conditions. Its straight mount orientation and vibrant green color make it easy to identify and integrate into your setup. Upgrade your PCB connections with this essential component for increased efficiency and performance.