837-022-523-804

Heilind Number:EDA837-022-523-804
Manufacturer:EDAC
Manufacturer Number:837-022-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a current rating of 3 A and copper alloy contacts, it provides secure and efficient power transmission. The connector's dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers 22 positions for seamless board-to-board connections. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105 °C, making it ideal for industrial and commercial use. Upgrade your connectivity solutions today with this essential component.