837-022-523-808

Heilind Number:EDA837-022-523-808
Manufacturer:EDAC
Manufacturer Number:837-022-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-523-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With an amperage rating of 3A, it ensures reliable power transmission across its 22 positions, arranged in two rows with a pitch of .156 inches. The contact material, Copper Alloy, guarantees secure and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect fit for demanding industrial environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB connectivity with this essential component.