837-022-524-101

Heilind Number:EDA837-022-524-101
Manufacturer:EDAC
Manufacturer Number:837-022-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-101

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, it boasts a sleek green color and features a single row with 22 positions for seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability even in high-temperature environments, while the copper alloy contact material guarantees reliable conductivity. Perfect for board-to-board applications, this connector is a must-have for any electronic project. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand various conditions. Upgrade your connections today with this essential component.