837-022-524-107

Heilind Number:EDA837-022-524-107
Manufacturer:EDAC
Manufacturer Number:837-022-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-107

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance even in high-temperature conditions ranging from -40 to 105°C. With a single row layout and 22 positions, it offers efficient connectivity for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and durability of this connector for your electronic applications.