837-022-524-108

Heilind Number:EDA837-022-524-108
Manufacturer:EDAC
Manufacturer Number:837-022-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even under extreme conditions. With a current rating of 3 A, it offers efficient power transfer for various applications. The single-row design with 22 positions and a pitch of .156 inches allows for seamless integration on PCBs. Crafted from durable copper alloy, the contacts guarantee long-lasting and secure connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Explore our range of connectors to find the perfect solution for your connectivity needs.