837-022-524-212

Heilind Number:EDA837-022-524-212
Manufacturer:EDAC
Manufacturer Number:837-022-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green color ensures easy identification on your board, while its UL 94V-0 Diallyl Phthalate housing material guarantees exceptional durability. With a 3A amperage rating, this connector can handle high power loads with ease. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 22 positions. Whether you need straight or right-angle mounting, this connector accommodates your layout needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Upgrade your board-to-board connections with this essential component.