837-022-524-603

Heilind Number:EDA837-022-524-603
Manufacturer:EDAC
Manufacturer Number:837-022-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. This essential component, featuring a vibrant green hue, is designed for top-tier performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Boasting a single row layout with 22 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an indispensable choice in the realm of electronic connections. Upgrade your setup with this high-quality connector and experience unmatched efficiency and durability.