837-022-524-608

Heilind Number:EDA837-022-524-608
Manufacturer:EDAC
Manufacturer Number:837-022-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency, it boasts a sleek green exterior and durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout, it offers 22 positions for seamless integration. The copper alloy contact material ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Featuring a .156" pitch and .2" row spacing, it guarantees precision in every connection. Whether you're working on standard or specialized projects, this connector, with a 3A amperage rating, is a must-have for your PCB assembly needs.