837-022-524-612

Heilind Number:EDA837-022-524-612
Manufacturer:EDAC
Manufacturer Number:837-022-524-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component designed for seamless integration in various devices. Boasting a sleek green hue, this connector not only adds a pop of color but also signifies its durability and high-temperature resistance. With an amperage rating of 3 A, it ensures reliable power transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. Featuring a single row configuration with 22 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to its application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Trust in its performance, whether you're designing new electronics or upgrading existing systems. Elevate your connectivity game with this essential component.