837-022-524-802

Heilind Number:EDA837-022-524-802
Manufacturer:EDAC
Manufacturer Number:837-022-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in challenging conditions. With two rows of 22 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Perfect for board-to-board connections, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical applications. Trust in its performance to keep your systems running smoothly.