837-022-524-803

Heilind Number:EDA837-022-524-803
Manufacturer:EDAC
Manufacturer Number:837-022-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a current rating of 3 A and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration, with 22 positions and a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for seamless board-to-board connections in your projects.