837-022-524-804

Heilind Number:EDA837-022-524-804
Manufacturer:EDAC
Manufacturer Number:837-022-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of handling up to 3 A of power. With two rows of 22 positions each, this connector ensures efficient signal transmission on PCBs. The .156-inch pitch and .2-inch row spacing allow for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and electronic applications. Trust in its straight mount orientation for easy integration, making it a crucial component in your board-to-board PCB connections.