837-022-524-807

Heilind Number:EDA837-022-524-807
Manufacturer:EDAC
Manufacturer Number:837-022-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-807

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures seamless functionality even in extreme conditions. Offering 22 positions in 2 rows with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Its straight mount orientation further simplifies installation. Trust in this essential component for your PCB assembly needs, a testament to our commitment to quality and innovation in the realm of electronic connectors.