837-022-524-812

Heilind Number:EDA837-022-524-812
Manufacturer:EDAC
Manufacturer Number:837-022-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-524-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a double-row design and 22 positions, it offers ample connectivity for your PCB projects. The green color adds a touch of visibility, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your connectivity solutions with this essential component.