837-022-540-103

Heilind Number:EDA837-022-540-103
Manufacturer:EDAC
Manufacturer Number:837-022-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-103

Detailed Description

Efficiently connect your high-temperature PCBs with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row of 22 positions, each with a copper alloy contact for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and precise alignment on your board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and performance even in extreme environments, with an operating temperature range from -40 to 105 °C. Whether for industrial or commercial applications, this straight-mount connector is a vital component in achieving seamless board-to-board connections.