837-022-540-104

Heilind Number:EDA837-022-540-104
Manufacturer:EDAC
Manufacturer Number:837-022-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Green. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for durability. With a single row design and 22 positions, it offers seamless integration onto your board. The Copper Alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Perfect for a wide range of applications, this straight mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics assembly with this essential component.