837-022-540-108

Heilind Number:EDA837-022-540-108
Manufacturer:EDAC
Manufacturer Number:837-022-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row configuration and a total of 22 copper alloy contact positions, it ensures seamless data transmission. The generous .156-inch pitch and .2-inch row spacing provide ample room for secure PCB insertion. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for applications requiring reliability under extreme conditions. Trust in our connector for efficient board-to-board connectivity in your projects.