837-022-540-112

Heilind Number:EDA837-022-540-112
Manufacturer:EDAC
Manufacturer Number:837-022-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a green UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance. This single-row connector with 22 positions and a .156-inch pitch offers seamless board-to-board integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in this essential component for your PCB connectivity needs.