837-022-540-201

Heilind Number:EDA837-022-540-201
Manufacturer:EDAC
Manufacturer Number:837-022-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-201

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 rated Diallyl Phthalate in a sleek green color. With a contact material of copper alloy, it ensures reliable conductivity. This connector offers two rows with a total of 22 positions, perfect for intricate board-to-board connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential component.