837-022-540-202

Heilind Number:EDA837-022-540-202
Manufacturer:EDAC
Manufacturer Number:837-022-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts impressive functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The two-row design with 22 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are easily achieved. Whether you require a straight or right-angle mount orientation, this connector is versatile and easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections.