837-022-540-203

Heilind Number:EDA837-022-540-203
Manufacturer:EDAC
Manufacturer Number:837-022-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission even in high-temperature environments. With two rows of 22 positions and a .156-inch pitch, it offers seamless integration for your electronic projects. The straight mount orientation and .2-inch row spacing provide easy installation, while its 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.