837-022-540-204

Heilind Number:EDA837-022-540-204
Manufacturer:EDAC
Manufacturer Number:837-022-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-204

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector. Designed for reliable performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The double-row layout with 22 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our connector to deliver consistent and secure board-to-board connections.