837-022-540-207

Heilind Number:EDA837-022-540-207
Manufacturer:EDAC
Manufacturer Number:837-022-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-207

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed with reliability in mind, it features a durable housing made of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contact material. With two rows and 22 positions, it offers ample space for seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications.