837-022-540-602

Heilind Number:EDA837-022-540-602
Manufacturer:EDAC
Manufacturer Number:837-022-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and a single row configuration, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. Featuring 22 positions and a pitch of .156 inches, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a perfect choice for critical applications in various industries. Trust in its high amperage rating of 3A to deliver consistent power transmission. Elevate your connectivity solutions with this essential component.