837-022-540-603

Heilind Number:EDA837-022-540-603
Manufacturer:EDAC
Manufacturer Number:837-022-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-603

Detailed Description

Enhance your high-temperature applications with this premium Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers superior functionality. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliability even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the single row design with 22 positions allows for seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation further simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for your electronic projects. Elevate your connection solutions with this high-performance component.