837-022-540-604

Heilind Number:EDA837-022-540-604
Manufacturer:EDAC
Manufacturer Number:837-022-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-604

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity for up to 22 positions. The straight mount orientation and row spacing of .2 inches ensure easy installation on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees uncompromising functionality for your electronic devices. Trust in its durability and efficiency for your critical connectivity needs.