837-022-540-804

Heilind Number:EDA837-022-540-804
Manufacturer:EDAC
Manufacturer Number:837-022-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems requiring reliable performance under extreme conditions. Boasting a vibrant Green hue and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a double-row configuration and a total of 22 positions, it offers ample connectivity options for your application. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Whether in straight mount orientation or through-hole installation, this connector facilitates easy and secure PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial and commercial settings, ensuring reliable performance in challenging environments. Trust in this essential component for your connectivity needs, ensuring seamless communication and power distribution in your electronic systems.