837-022-540-807

Heilind Number:EDA837-022-540-807
Manufacturer:EDAC
Manufacturer Number:837-022-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-807

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 22 positions. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial application requiring secure board-to-board connections. Trust in its quality and efficiency to elevate your electronic designs to the next level.