837-022-540-808

Heilind Number:EDA837-022-540-808
Manufacturer:EDAC
Manufacturer Number:837-022-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color makes it easy to identify, while its durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity, perfect for high-speed data transmission. Featuring two rows with a pitch of .156 inches and 22 positions, it's ideal for connecting multiple components on your circuit board. The straight mount orientation and .2-inch row spacing offer seamless integration. Operable in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solution with this essential component.