837-022-540-812

Heilind Number:EDA837-022-540-812
Manufacturer:EDAC
Manufacturer Number:837-022-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-540-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, it provides secure power transmission. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer smooth signal transfer across 22 positions. Perfect for PCB assemblies, this connector ensures seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in extreme conditions. Trust in this essential component for your electronic projects.