837-022-541-102

Heilind Number:EDA837-022-541-102
Manufacturer:EDAC
Manufacturer Number:837-022-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a pitch and row spacing of .156 and .2 inches respectively, this single-row connector offers precise alignment for 22 positions. Its straight mount orientation simplifies installation on PCBs, while an operating temperature range of -40 to 105 °C guarantees performance in diverse industrial settings. Trust in its quality for seamless board-to-board connections.