837-022-541-103

Heilind Number:EDA837-022-541-103
Manufacturer:EDAC
Manufacturer Number:837-022-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 22 positions, each crafted from durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 rated Diallyl Phthalate, ensures safety and stability. With a low pitch of .156 in and row spacing of .2 in, it offers precise alignment on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your PCB connections with this essential component.