837-022-541-104

Heilind Number:EDA837-022-541-104
Manufacturer:EDAC
Manufacturer Number:837-022-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 22 positions, perfect for a variety of PCB applications. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, signal transmission is seamless. The connector's straight mount orientation and .2-inch row spacing offer easy installation and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for high-performance systems. Elevate your PCB connectivity with this essential component.