837-022-541-107

Heilind Number:EDA837-022-541-107
Manufacturer:EDAC
Manufacturer Number:837-022-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-107

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it adds a pop of color to your PCB setup while ensuring reliable power delivery at 3A. Crafted from UL 94V-0 rated Diallyl Phthalate, its durable housing guarantees long-lasting use. With a single row design and 22 copper alloy contact positions, it offers seamless connectivity for your devices. The .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade your setup today with this essential component.