837-022-541-108

Heilind Number:EDA837-022-541-108
Manufacturer:EDAC
Manufacturer Number:837-022-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-108

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh conditions. With a single row layout featuring 22 copper alloy contact positions, it facilitates efficient power transmission with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Upgrade your setup with this essential component from our wide range of PCB connectors.